Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Accessories Solder Sleeve One Steep Wire Terminator Cross-Linked Polyolefin Transparent Clear Tin Package

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cable Accessories Solder Sleeve One Steep Wire Terminator Cross-Linked Polyolefin Transparent Clear Tin Package
Product Highlights:
  • Wire Splice
  • Splice Type = SolderSleeve
  • CMA (Min.-Max) = 3,600 - 5,000 CMA
  • Fluid Resistance = Splash Protection
  • Wire Temperature Rating Range (Max.) = 85°C to 125°C
Search Keywords: CWT9003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CWT-9003
  • Alias/AKA:
    114163-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Solder Sleeve One Steep Wire Terminator
  • Color:
    Transparent Clear
  • Body Material:
    Cross-Linked Polyolefin
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
25,000   can ship 12/4/24
Minimum Order:
100
Order Increment:
100
8 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
100
$0.5755
300
$0.5668
1,000
$0.5583
2,500
$0.5500
5,000
$0.5417
7,500
$0.5336
10,000
$0.4806
15,000 +
$0.4734
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5