Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

High Performance Cable 1Conductors 0AWG Tin Coated Copper 2500VAC

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable 1Conductors 0AWG Tin Coated Copper 2500VAC
Search Keywords: CS4391000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CS4391-000
  • Alias/AKA:
    44A0311-0-9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8544604000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    0 AWG
  • Conductor Material:
    Tin Coated Copper
  • Cable Diameter:
    N/A
  • Maximum Voltage Rating:
    2500 VAC
  • Color:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
MOQ for out of Stock Qty:
125
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
1
$33.38
25
$21.55
50
$20.89
125
$20.25
250
$19.94
375
$19.65
500 +
$19.35
Click for Quote
Log in to unlock special pricing