Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Wire Marker - 0.80" W x 2.03" L (20.3mm x 51.5mm) Size - Cable Diameter 0.492" (12.50mm) and Over - Polyolefin (PO), Irradiate ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Wire Marker - 0.80" W x 2.03" L (20.3mm x 51.5mm) Size - Cable Diameter 0.492" (12.50mm) and Over - Polyolefin (PO), Irradiated - Yellow.
Product Highlights:
  • CM-SCE Series
  • Marker Tag
  • Military Grade
  • Radiation Cross-Linked Polyolefin Material
  • Operating Temperature = -55 - 135 °C
Search Keywords: CMSCETP124H4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CM-SCE-TP-1/2-4H-4
  • Alias/AKA:
    A47038-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Material:
    Cross Linked Polyolefin
  • Marker Color:
    Yellow
  • Maximum Cable Diameter:
    12.5 mm
  • Marker Type:
    Printable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,750
Can Ship immediately
On Order:
12,000   can ship 12/11/24
Minimum Order:
250
Order Increment:
250
21 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
250
$1.300
500
$1.216
1,000
$1.160
2,500
$1.092
5,000
$1.076
7,500
$1.032
10,000
$1.016
15,000 +
$1.002
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5