Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Connector Terminals, Coaxial Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector Terminals, Coaxial Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue
Product Highlights:
  • Terminate To Coaxial Cable
  • Coaxial Cable Type (RG/U or Mfg.) = 178, 404
  • Jacket Outer Diameter = 3.40 mm
  • Shield O.D. (Min.) = 1.30 - 2.30 mm
  • Dielectric O.D. Max. = .50 - 1.70 mm
Search Keywords: B04424N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    B-044-24-N
  • Alias/AKA:
    405617-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Coaxial Solder Sleeve
  • Color:
    Transparent Blue
  • Body Material:
    Cross-Linked Polyvinylidene Fluoride
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,956
Can Ship immediately
On Order:
1,300   can ship 7/30/25
Minimum Order:
5
37 Weeks can ship 8/8/25
ADD TO CART
Qty
Unit Price
5
$9.547
25
$7.017
50
$6.941
100
$6.872
300
$6.803
500
$5.727
1,000 +
$4.673
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
107
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5