Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Connector Terminals, Coaxial Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector Terminals, Coaxial Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue
Product Highlights:
  • Terminate To Coaxial Cable
  • Coaxial Cable Type (RG/U or Mfg.) = 179, 316
  • Jacket Outer Diameter = 4.40 mm
  • Shield O.D. (Min.) = 1.50 - 2.80 mm
  • Dielectric O.D. Max. = 1.20 - 2.50 mm
Search Keywords: B04026N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    B-040-26-N
  • Alias/AKA:
    089827-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Insulation Sleeve
  • Color:
    Transparent Blue
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 302
Can Ship immediately
On Order:
1,500   can ship 1/6/25
Minimum Order:
5
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
5
$7.275
25
$5.453
50
$4.907
100
$4.742
300
$4.648
500
$4.595
1,000
$4.322
2,500 +
$4.279
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5