Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Spool
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = ATUM
  • Product Source = U.K., U.S.
  • Semiflexible
  • Thin Wall Style
Search Keywords: ATUM620SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    ATUM-6/2-0-SP
  • Alias/AKA:
    NB11644001
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Tubing
  • Body Material:
    Irradiated Modified Polyolefin
  • Shrink Wall Type:
    Medium
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    11.81 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -55 to 110 °C
  • Inside Diameter After Shrinking:
    2 mm
  • Inside Diameter Before Shrinking:
    6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 755 Meters
Can Ship immediately
Minimum Order:
250 Meters
Order Increment:
250 Meters
17 Weeks can ship 3/12/25
ADD TO CART
Qty
Unit Price
250
$2.839
500
$2.751
1,000
$2.698
2,500
$2.590
5,000
$1.981
7,500
$1.961
10,000 +
$1.941
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5