Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

99M0111-26-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
99M0111-26-9
Search Keywords: 99M0111269
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    99M0111-26-9
  • Alias/AKA:
    4286873001
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -55 – 125 °C
  • Number of Strands:
    19
  • Wire Diameter:
    .8 mm
  • Cable Type:
    Spec 99M
  • Wire Source:
    United Kingdom
  • Wire Color:
    White
  • Overall Outside Diameter:
    .0375 in
  • Voltage Rating:
    600 V
  • Insulation Thickness:
    .006 in
  • Product Classification:
    Cable - Spec 99 & 100
  • Cable Style:
    Primary
  • Conductor Material:
    Tin-Plated Copper
  • Wire Size:
    26 AWG
  • Number of Conductors:
    1
  • Strand Size:
    38 AWG
  • Conductor Diameter:
    .02 in
  • Product Type:
    Wire Lead
  • Insulation Material:
    Radiation-Crosslinked, Modified Polyester
  • Cable Insulation Thickness:
    .006 in, .15 mm
  • null:
    26 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9 Feet
Can Ship immediately You may purchase in-stock quantity up to 9
MOQ for In Stock Qty:
50 Feet
Available in less than min:
9 Feet
MOQ for out of Stock Qty:
2461 Feet
13 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1
$0.7620
50
$0.6927
500
$0.4841
1,000
$0.4428
2,461
$0.4291
4,922
$0.4160
7,383
$0.4098
9,843 +
$0.4036
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5