Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Spec 99M 14AWG 2.16mm Tin Plated Copper 600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Spec 99M 14AWG 2.16mm Tin Plated Copper 600VAC
Search Keywords: 99M0111140
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    99M0111-14-0
  • Alias/AKA:
    1879653001
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    14 AWG
  • Conductor Material:
    Tin Plated Copper
  • Cable Diameter:
    2.16 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -55 to 125 °C
  • Color:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,163 Feet
Ships today, if you order in
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
821 Feet
14 Weeks can ship 1/22/25
ADD TO CART
Qty
Unit Price
10
$2.651
250
$1.712
500
$1.659
821
$1.608
1,641
$1.592
2,461
$1.576
3,281 +
$1.560
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5