Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Heat Shrink Tubing Kit ST Polyolefin Black Thin Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing Kit ST Polyolefin Black Thin Spool
Search Keywords: 839602000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    839602-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    984
  • Type:
    Tubing Kit
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,500
Can Ship immediately
Minimum Order:
80
ADD TO CART
Qty
Unit Price
80
$0.2113
100
$0.2092
500
$0.1855
1,000
$0.1837
1,230
$0.1801
2,460
$0.1748
3,690
$0.1731
4,920 +
$0.1705
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
NB20414001
NB20414001
VIEW PRODUCT
Heat Shrink Tubing Kit ST Polyolefin Black Thin Spool