Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

High Performance Cable 1Conductors 28AWG Silver Plated Copper White 600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable 1Conductors 28AWG Silver Plated Copper White 600VAC
Search Keywords: 82A0112289
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    82A0112-28-9
  • Alias/AKA:
    244922-000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    28 AWG
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    N/A
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    White
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,337 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
1250 Feet
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
10
$7.02
250
$6.91
500
$6.81
1,250
$6.71
2,500
$3.54
3,750
$2.44
5,000 +
$2.39
Click for Quote
Log in to unlock special pricing