Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Thermocouple Extension Cable 2Conductors 20AWG 4.03mm 1000VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Thermocouple Extension Cable 2Conductors 20AWG 4.03mm 1000VAC
Search Keywords: 768146000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    768146-000
  • Alias/AKA:
    CTC-0073-20-2/4-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544492000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    N/A
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    Thermocouple Extension Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
20 Weeks can ship 4/15/25
ADD TO CART
Qty
Unit Price
5
$6.14
100
$5.77
250
$5.69
500
$5.61
1,000
$5.52
1,500
$5.44
2,000 +
$5.36
Click for Quote
Log in to unlock special pricing