Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Tubing ST Polyolefin Yellow Thin Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Yellow Thin Spool
Search Keywords: 6519834003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    6519834003
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    492
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Yellow
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    3.2 mm
  • Inside Diameter Before Shrinking:
    7.11 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55 Feet
Can Ship immediately You may purchase in-stock quantity up to 55
Minimum Order:
492 Feet
Available in less than min:
55 Feet
Order Increment:
492 Feet
ADD TO CART
Qty
Unit Price
1
$0.2842
492
$0.2584
984
$0.2455
5,412
$0.1721
10,332
$0.1617
25,092 +
$0.1496
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
NB20084001
NB20084001
VIEW PRODUCT
Heat Shrink Tubing - Flexible - 0.280" (7.11mm) Inner Dia - 2 to