Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Butt Splice - Yellow - 16 AWG - 12 AWG - 3.37 mm² - PVDF (Polyvinylidene Fluoride).

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Butt Splice - Yellow - 16 AWG - 12 AWG - 3.37 mm² - PVDF (Polyvinylidene Fluoride).
Search Keywords: 650076000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    650076-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    In-Line Splice Sealing
  • Color:
    Transparent Blue
  • Body Material:
    Copper Alloy
Tools/3D Models +
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,248
Can Ship immediately
On Order:
30,000   can ship 1/9/25
Minimum Order:
10
117 Weeks can ship 1/22/27
Older Equivalent
695278-000
695278-000
VIEW PRODUCT
In-Line Sealed Crimp Splice