Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

High Performance Cable 1Conductors 22AWG 1.19mm Tin Coated Copper White 600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable 1Conductors 22AWG 1.19mm Tin Coated Copper White 600VAC
Search Keywords: 580249000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    580249-000
  • Alias/AKA:
    55PC0211-22-9CS2600
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    22 AWG
  • Conductor Material:
    Tin Coated Copper
  • Cable Diameter:
    1.19 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    White
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,467
Ships today, if you order in
Minimum Order:
50
26 Weeks can ship 5/23/25
ADD TO CART
Qty
Unit Price
50
$0.4509
500
$0.3998
1,000
$0.3919
2,500
$0.3862
5,000
$0.3805
7,500
$0.3767
10,000
$0.3729
15,000 +
$0.3692
Click for Quote
Log in to unlock special pricing