Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

High Performance Cable 2Conductors 22AWG 3.02mm 600VAC White

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable 2Conductors 22AWG 3.02mm 600VAC White
Search Keywords: 55A112122099
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55A1121-22-0/9-9
  • Alias/AKA:
    316215-003
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Tin Plated Copper
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    High Performance Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,558 Feet
Can Ship immediately
Minimum Order:
10 Feet
33 Weeks can ship 7/7/25
ADD TO CART
Qty
Unit Price
10
$3.52
100
$2.46
250
$2.41
500
$2.37
1,000
$2.26
2,500
$2.23
5,000
$2.20
7,500 +
$2.16
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5