Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

55A0832-14-3/6/9CS2275

TE Connectivity / Raychem Brand

High Performance Cable 3Conductors 14AWG 5.16mm 600VAC Blue/Orange/White

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable 3Conductors 14AWG 5.16mm 600VAC Blue/Orange/White
Search Keywords: 55A083214369CS2275
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55A0832-14-3/6/9CS2275
  • Alias/AKA:
    930583-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    32041
  • Conductor Material:
    Silver Coated Copper2033
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    High Performance Cable2044
Tools/3D Models +
Product Guides +
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
60 Weeks can ship 1/19/26