Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
High Performance Cable 2Conductors 20AWG 2.59mm 600VAC Blue/Red Reel
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
High Performance Cable 2Conductors 20AWG 2.79mm 600VAC Black/White
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
High Performance Cable 2Conductors 16AWG 1.73mm 600VAC White/Blue
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
Hook-up Wire 20AWG 1.32mm Tin Plated Copper 600V