Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Hook-up Wire 28AWG 0.73mm Tin Plated Copper 600V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 28AWG 0.73mm Tin Plated Copper 600V
Product Highlights:
  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 28 AWG
  • Voltage Rating = 600 VAC
Search Keywords: 55A0111280
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55A0111-28-0
  • Alias/AKA:
    218312-000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    28 AWG
  • Bunch Stranding:
    7x36
  • Conductor Material:
    Tin Plated Copper
  • Insulation Material:
    Radiation-Crosslinked, Modified ETFE
  • Insulation Thickness:
    .005 in
  • Cable Diameter:
    0.73 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,740 Feet
Can Ship immediately
Minimum Order:
50 Feet
8 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
50
$0.975
250
$0.681
1,000
$0.610
2,500
$0.591
5,000
$0.585
7,500
$0.580
10,000
$0.537
15,000 +
$0.531
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5