Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Hook-up Wire 22AWG 0.045mm Tin Coated Copper 600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 22AWG 0.045mm Tin Coated Copper 600VAC
Product Highlights:
  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 22 AWG
  • Voltage Rating = 600 VAC
Search Keywords: 55A0111220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55A0111-22-0
  • Alias/AKA:
    216012-005
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    22 AWG
  • Bunch Stranding:
    19x34
  • Conductor Material:
    Tin Plated Copper
  • Cable Diameter:
    1.14 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,835 Feet
Can Ship immediately
Minimum Order:
50 Feet
13 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
50
$0.7559
500
$0.4618
1,000
$0.4324
2,500
$0.4259
5,000
$0.4195
7,500
$0.4057
10,000
$0.3073
15,000 +
$0.3015
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5