Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Tubing - Flame Retardant - 2:1 - 1.85 mm - Black - 22.86 m.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing - Flame Retardant - 2:1 - 1.85 mm - Black - 22.86 m.
Search Keywords: 5562734018
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5562734018
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2952
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    0.8 mm
  • Inside Diameter Before Shrinking:
    1.85 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,420 Feet
Can Ship immediately
Minimum Order:
150 Feet
ADD TO CART
Qty
Unit Price
150
$0.1632
250
$0.1507
500
$0.1431
1,000
$0.1410
2,952
$0.1382
10,000
$0.1361
25,000
$0.1341
50,000 +
$0.1321
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
NB19914001
NB19914001
VIEW PRODUCT
Heat Shrink Tubing ST Polyolefin Black Thin Spool
CUSTOMERS ALSO BOUGHT
5