Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Triaxial Cable Rayfoam 28AWG 2.79mm White

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Triaxial Cable Rayfoam 28AWG 2.79mm White
Search Keywords: 5028D53129
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5028D5312-9
  • Alias/AKA:
    430058-000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Cheminax
  • Cable Length:
    N/A
  • Family:
    5028D5312
  • Impedance:
    50 Ω
  • Product Classification:
    Cable - Coaxial
  • Product Type:
    Wire Lead
  • Type:
    Triaxial Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,401 Feet
Ships today, if you order in
On Order:
4,090   can ship 1/23/25
Minimum Order:
5 Feet
18 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
5
$10.43
25
$7.29
50
$6.67
100
$6.43
250
$6.17
500
$6.07
1,000
$5.98
2,500 +
$5.89
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5