Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Coaxial Cable Braid Rayfoam 24AWG 3.37mm Black

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Coaxial Cable Braid Rayfoam 24AWG 3.37mm Black
Search Keywords: 5024A33140
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5024A3314-0
  • Alias/AKA:
    853727-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Cheminax
  • Cable Length:
    N/A
  • Family:
    5024A3314
  • Impedance:
    50 Ω
  • Product Classification:
    Cable - Coaxial
  • Product Type:
    Wire Lead
  • Type:
    Coaxial Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
13 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
5
$7.55
100
$4.87
250
$4.62
625
$4.56
1,250
$4.49
1,875
$4.42
2,500 +
$4.35
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5