Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Shielded Twisted Pair Cable 2Conductors 22AWG 3.4mm 600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Shielded Twisted Pair Cable 2Conductors 22AWG 3.4mm 600VAC
Search Keywords: 44AM112122099
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    44AM1121-22-0/9-9
  • Alias/AKA:
    306144-001
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    N/A
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    Shielded Twisted Pair Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,709 Feet
Can Ship immediately
Minimum Order:
25 Feet
49 Weeks can ship 10/24/25
ADD TO CART
Qty
Unit Price
25
$2.140
250
$1.461
500
$1.346
1,000
$1.190
2,500
$1.122
5,000
$1.063
7,500
$1.053
10,000 +
$1.042
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5