Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

High Performance Cable 12AWG 3.42mm Tin Coated Copper Orange 2500VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable 12AWG 3.42mm Tin Coated Copper Orange 2500VAC
Search Keywords: 44A0311123
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    44A0311-12-3
  • Alias/AKA:
    CR5130-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544604000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    12 AWG
  • Conductor Material:
    Tin Coated Copper
  • Insulation Material:
    Radiation-Crosslinked, Extruded Polyalkene
  • Cable Diameter:
    3.42 mm
  • Maximum Voltage Rating:
    2500 VAC
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    Orange
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,386
Can Ship immediately
Minimum Order:
10
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
10
$3.278
50
$3.040
250
$2.677
500
$2.585
1,000
$2.215
2,500
$2.193
5,000
$2.171
7,500 +
$2.149
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5