Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

44A0211-8-0

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
44A0211-8-0
Search Keywords: 44A021180
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    44A0211-8-0
  • Alias/AKA:
    282299-003
  • Unit of Measure:
    Per Foot
  • RoHS:
    No
  • HTS:
    8544493040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    82059AWG
  • Conductor Material:
    Tinned Copper2047
  • Cable Diameter:
    5.23 mm
  • Maximum Voltage Rating:
    10002055VAC
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    Black2050
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3 Feet
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
5 Feet
Available in less than min:
3 Feet
11 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1
$8.722
5
$7.929
25
$5.541
100
$5.069
250
$4.810
500
$4.762
1,000
$4.688
2,500
$4.641
5,000 +
$4.400
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5