Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Twisted Pair Cable Cross Linked Extruded Polyalkene 2Conductors 26AWG 1.82mm 600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Twisted Pair Cable Cross Linked Extruded Polyalkene 2Conductors 26AWG 1.82mm 600VAC
Search Keywords: 44A01212603
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    44A0121-26-0/3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Tin Coated Copper
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    Twisted Pair Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 804
Can Ship immediately
Minimum Order:
3
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
3
$12.70
50
$7.70
100
$6.10
500
$4.64
1,000 +
$3.87
Click for Quote
Log in to unlock special pricing