Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

High Performance Cable 22AWG 1.24mm Tin Coated Copper Red 600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable 22AWG 1.24mm Tin Coated Copper Red 600VAC
Search Keywords: 44A0111222
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    44A0111-22-2
  • Alias/AKA:
    2820323006
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    GB
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    22 AWG
  • Bunch Stranding:
    19x34
  • Conductor Material:
    Tin Coated Copper
  • Cable Diameter:
    1.24 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    Red
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000 Feet
Ships today, if you order in
Minimum Order:
170 Feet
ADD TO CART
Qty
Unit Price
170
$0.510
250
$0.507
500
$0.505
1,000 +
$0.502
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
44A0111-22-2-US
44A0111-22-2-US
VIEW PRODUCT
High Performance Cable 22AWG 1.24mm Tin Coated Copper Red 600VAC
CUSTOMERS ALSO BOUGHT
5