Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Tubing ST Polyolefin Yellow Thin Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Yellow Thin Spool
Search Keywords: 3634084003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    3634084003
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • California Prop 65
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Yellow
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    19.1 mm
  • Inside Diameter Before Shrinking:
    39.88 mm
  • Recovered Diameter:
    0.752" (19.1mm)
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125 Feet
Can Ship immediately
Minimum Order:
10 Feet
ADD TO CART
Qty
Unit Price
10
$12.41
25
$6.67
100
$3.34
250
$3.17
500
$1.96
750
$1.54
1,000 +
$1.52
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
NB17714001
NB17714001
VIEW PRODUCT
VERSAFIT-1-1/2-4-SP