Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Molded Boot ST Fluid Resistant Elastomer

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
Search Keywords: 202K13225420
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    202K132-25/42-0
  • Alias/AKA:
    879118-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Molded Boot
  • Body Material:
    Fluid Resistant Elastomer
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Color:
    N/A
  • Operating Temperature:
    -20 to 60 °C
  • Inside Diameter After Shrinking:
    14.2/5.9 mm
  • Inside Diameter Before Shrinking:
    30/30 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 248
Can Ship immediately
MOQ for out of Stock Qty:
75
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$25.92
25
$16.71
50
$15.96
75
$15.45
150
$15.22
225
$14.99
300 +
$14.76
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5