Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Semi-Rigid Molded Boot ST Polyolefin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
Search Keywords: 202D2853860
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    202D285-3/86-0
  • Alias/AKA:
    215669-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Semi-Rigid Molded Boot
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Color:
    N/A
  • Operating Temperature:
    -55 to 120 °C
  • Inside Diameter After Shrinking:
    47/17.5 mm
  • Inside Diameter Before Shrinking:
    62.7/62.7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
MOQ for out of Stock Qty:
25
24 Weeks can ship 5/12/25
ADD TO CART
Qty
Unit Price
1
$63.12
5
$44.12
10
$40.36
25
$39.11
50
$37.91
75
$37.35
100 +
$36.78
Click for Quote
Log in to unlock special pricing