Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Tubular Ring Terminal, 1/0 AWG, 1/4" stud size, non-insulated, standard package.
Cable Assembly PVC 3.048m 22AWG BNC to BNC M-M
Ring Tongue Terminal 6AWG Copper 28.7mm Electro Tin
Heat Shrink Boot - Shell Size 53 - 1.420" (36.07mm)/0.862" (21.89mm) Large, 1.420" (36.07m...
222K132-4-0