Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Markers Pre-Marked Push On Orange Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cable Markers Pre-Marked Push On Orange Box
Search Keywords: 06161303
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    06161303
  • Alias/AKA:
    EC0575-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Material:
    N/A
  • Marker Color:
    Orange
  • Maximum Cable Diameter:
    4.7 mm
  • Marker Type:
    Pre-Marked
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately You may purchase in-stock quantity up to 150
Minimum Order:
1000
Available in less than min:
150
Order Increment:
1000
17 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
1
$0.0281
1,000
$0.0255
8,000
$0.0178
25,000
$0.0152
50,000
$0.0149
100,000
$0.0146
150,000
$0.0145
250,000
$0.0143
500,000 +
$0.0142
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5