Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Markers Pre-Marked Push On Black Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cable Markers Pre-Marked Push On Black Box
Search Keywords: 06151000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    06151000
  • Alias/AKA:
    EC0348-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Material:
    N/A
  • Marker Color:
    Black
  • Maximum Cable Diameter:
    4 mm
  • Marker Style:
    Push-On
  • Marker Type:
    Pre-Marked
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,650
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
17 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
1,000
$0.0195
8,000
$0.0165
25,000
$0.0150
50,000
$0.0147
100,000
$0.0142
150,000
$0.0140
250,000
$0.0137
500,000 +
$0.0135
Click for Quote
Log in to unlock special pricing