Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Markers Pre-Marked Push On White Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cable Markers Pre-Marked Push On White Box
Search Keywords: 05811912
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    05811912
  • Alias/AKA:
    EC0225-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Material:
    N/A
  • Marker Color:
    White
  • Maximum Cable Diameter:
    3.2 mm
  • Marker Style:
    Push-On
  • Marker Type:
    Pre-Marked
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,280
Can Ship immediately You may purchase in-stock quantity up to 1,280
Minimum Order:
3000
Available in less than min:
1280
Order Increment:
1000
15 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
1
$0.0264
3,000
$0.0240
8,000
$0.0200
25,000
$0.0163
50,000
$0.0138
100,000
$0.0135
150,000
$0.0134
250,000
$0.0132
500,000 +
$0.0131
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5