ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
Cable Markers Pre-Marked Push On Red
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Ring Terminal Connector - 10 mm Size - 0.057" (1.45mm) Thickness - 0.625" (15.88mm) Width ...
Ring Tongue Terminal - M6 - 1/4" - 8 AWG - 8 mm² - SOLISTRAND Series.
Quick Disconnect - Receptacle - PIDG FASTON 250 - 16 to 14 AWG (1.04 to 2.62 mm²) Wire Siz...
TAB,PIDG TERMI-BK 16-14
Ferrule - sleeve length: 12 mm - length: 18 mm - color: black