Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Twin Conductor Cable 100 Ohm, 26AWG, 19 Strands of 38AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Twin Conductor Cable 100 Ohm, 26AWG, 19 Strands of 38AWG
Search Keywords: 0026A00249X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    0026A0024-9X
  • Alias/AKA:
    090695-000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    N/A
  • Family:
    0026A0024
  • Type:
    Twin Wire Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,721 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
625 Feet
12 Weeks can ship 2/11/25
ADD TO CART
Qty
Unit Price
5
$7.78
100
$5.82
250
$5.76
625
$5.70
1,250
$5.64
1,875
$5.59
2,500 +
$5.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5