Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Electromechanical Relay 60A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 60A
Search Keywords: ACC633U10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Products Unlimited Brand
  • Part No:
    ACC633U10
  • Alias/AKA:
    2-1611022-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410045
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    N/A
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    N/A
  • Maximum Current Rating:
    60 A
  • Mounting:
    N/A
  • Termination Style:
    N/A
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$641.24
5
$631.62
10
$334.39
15
$235.31
20 +
$230.60
Click for Quote
Log in to unlock special pricing