Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Transformer 1500Vrms 20VA 6 Terminal PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 1500Vrms 20VA 6 Terminal PC Pin Thru-Hole
Search Keywords: 49008024RE64
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Products Unlimited Brand
  • Part No:
    4900-8024RE64
  • Alias/AKA:
    1672326-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504320000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    12,24 V
  • Secondary Side Current:
    1600,800 mA
  • Power Rating:
    20 VA
  • Mounting:
    Through Hole
  • Dimension:
    57mm x 47.6mm x 35.8mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Can Ship immediately
Minimum Order:
16
Order Increment:
16
ADD TO CART
Qty
Unit Price
16
$14.74
32
$13.48
48
$13.07
96
$12.67
144
$12.48
192 +
$11.66
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States