Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VAC 11Ohm 40A DPST-NO-DM (( 83.8mm 53.3mm 66.3mm)) Flange Contactor Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VAC 11Ohm 40A DPST-NO-DM (( 83.8mm 53.3mm 66.3mm)) Flange Contactor Relay
Product Highlights:
  • Contactor Type = Definite Purpose
  • Model 96
  • 3100 Series
  • AC Actuating System
  • Number of Poles = 2
Search Keywords: 310020Q18999CL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Products Unlimited Brand
  • Part No:
    3100-20Q18999CL
  • Alias/AKA:
    4-1611003-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410045
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    40 A
  • Contact Arrangement:
    DPST-NO-DM
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    24 V
  • Maximum DC Voltage Rating:
    N/A
  • Maximum AC Voltage Rating:
    600 V
  • Termination Style:
    0.25 Quick Connect / Screw Terminal
  • Led Indicator:
    No
  • Mounting:
    Flange Mount
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$81.95
5
$80.75
10
$76.13
25
$71.90
50
$67.67
75
$66.99
100 +
$63.44
Click for Quote
Log in to unlock special pricing