Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Circuit Breaker Hydraulic Magnetic 2Pole 15A 277VAC/240VAC/415VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 2Pole 15A 277VAC/240VAC/415VAC
Product Highlights:
  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 2
  • Current Rating = 15 Amps.
  • Toggle Color = White
Search Keywords: W68X2Q1215
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    W68-X2Q12-15
  • Alias/AKA:
    3-1393253-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    277,240,415 VAC
  • Number of Poles:
    2
  • Current Rating:
    15 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
48 Weeks can ship 10/20/25
ADD TO CART
Qty
Unit Price
1
$83.34
5
$74.37
12
$70.06
24
$66.22
60
$64.45
108
$63.49
252 +
$61.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5