Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Circuit Breaker Hydraulic Magnetic 1Pole 10A 65VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 1Pole 10A 65VDC
Product Highlights:
  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 1
  • Current Rating = 10 Amps.
  • Toggle Color = White
Search Keywords: W67X2Q5210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    W67-X2Q52-10
  • Alias/AKA:
    8-1393252-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    65 VDC
  • Number of Poles:
    1
  • Current Rating:
    10 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78
Can Ship immediately
MOQ for out of Stock Qty:
36
48 Weeks can ship 10/24/25
ADD TO CART
Qty
Unit Price
1
$50.24
10
$48.99
25
$48.50
36
$48.01
72
$47.53
108
$47.06
144 +
$46.58
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5