Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Circuit Breaker Thermal 1Pole 10A 125VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 1Pole 10A 125VAC
Product Highlights:
  • W51 Series
  • Number of Poles = 1
  • Actuator Style = Rocker
  • Current Rating = 10 Amps.
  • Rocker Color = Red (Translucent)
Search Keywords: W51A121B110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    W51-A121B1-10
  • Alias/AKA:
    1423673-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Thermal
  • Voltage Rating:
    125 VAC
  • Number of Poles:
    1
  • Current Rating:
    10 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    0 to 60 °C
  • Mounting:
    Snap-In
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,869
Can Ship immediately
Minimum Order:
5
21 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
5
$5.076
50
$2.825
200
$2.702
400
$2.675
600
$2.649
1,000
$2.622
2,600
$2.596
5,000 +
$2.570
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5