Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC
Product Highlights:
  • W31 Series
  • Number of Poles = 1
  • Actuator Style = Toggle
  • Current Rating = 50 Amps.
  • Series Trip Circuit Function
Search Keywords: W31X2M1G50
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    W31-X2M1G-50
  • Alias/AKA:
    4-1393247-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Thermal
  • Voltage Rating:
    250,50 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    50 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 886
Ships today, if you order in
23 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
1
$50.50
5
$46.43
10
$45.93
25
$43.93
50
$39.11
100
$35.68
250 +
$34.46
Click for Quote
Log in to unlock special pricing
Possible Replacement
Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC
In Stock:
124
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5