Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Circuit Breaker Thermal 1Pole 1A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .032” to .062” (.813mm to 1.574mm) Th ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 1Pole 1A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .032” to .062” (.813mm to 1.574mm) Thick Panel
Product Highlights:
  • W28 Series
  • Number of Poles = 1
  • Actuator Style = Push to Reset
  • Current Rating = 1 Amps.
  • Button Color = Black
Search Keywords: W28XQ1A1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    W28-XQ1A-1
  • Alias/AKA:
    2-1393250-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Thermal
  • Voltage Rating:
    250,32 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    1 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    N/A
  • Mounting:
    Snap-In
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,683
Ships today, if you order in
Minimum Order:
5
21 Weeks can ship 4/15/25
ADD TO CART
Qty
Unit Price
5
$7.58
25
$4.05
100
$3.93
300
$3.87
500
$3.81
1,000
$3.76
2,500
$3.70
5,000 +
$3.65
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5