Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 360Ohm 120A SPST-NO (25.9x29.9x51.9)mm Plug-In Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 360Ohm 120A SPST-NO (25.9x29.9x51.9)mm Plug-In Power Relay
Product Highlights:
  • Nominal Voltage = 24 VDC
  • Rated Current @ 85° C = 15/20 Amps.
  • Product Category = Plug-In Relays
  • With Mounting Bracket(s)
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
Search Keywords: VF441H11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    VF4-41H11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    120 A
  • Mounting:
    Connector
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    25.9 x 29.9 x 51.9 mm
  • Termination Style:
    0.25 Quick Connect
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,474
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$19.89
25
$5.63
100
$5.16
500
$4.78
1,000
$4.44
2,500
$4.14
5,000 +
$3.87
Click for Quote
Log in to unlock special pricing