Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay SPDT 120(NO)/45(NC)A 12VDC 79.5Ohm Plug-In

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay SPDT 120(NO)/45(NC)A 12VDC 79.5Ohm Plug-In
Search Keywords: VF2815F24S01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    VF28-15F24-S01
  • Alias/AKA:
    1-1393297-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    357
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    120(NO)/45(NC) A
  • Mounting:
    Connector
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    28.5 x 28.5 x 37 mm
  • Termination Style:
    0.11 Quick Connect
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 169
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$36.52
10
$14.38
25
$13.47
50
$12.18
100 +
$10.09
Click for Quote
Log in to unlock special pricing