Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Backshell/Cable Clamp 37.5° Bright Nickel Over Copper 2 Shell Size Thermoplastic Box/Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Backshell/Cable Clamp 37.5° Bright Nickel Over Copper 2 Shell Size Thermoplastic Box/Tray
Search Keywords: V42254A6000G115
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    V42254A6000G115
  • Alias/AKA:
    1393738-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    PL
  • ECCN:
    EAR99
  • Type:
    Backshell/Cable Clamp
  • Shell Size:
    2
  • Angular Function:
    37.5 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Body Material:
    Thermoplastic
  • Dimension:
    39.62 x 42.15 x 14 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,450
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
32
5 Weeks can ship 9/26/24
ADD TO CART
Qty
Unit Price
5
€10.949
10
€10.841
25
€7.574
32
€7.504
63
€6.861
94
€6.791
125 +
€6.267
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5