Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V23234C0001X006-EV-100

TE Connectivity / P&B Brand

Power Relay 12VDC SPST-NO(28.5x28.5x25.3)mm Plug-In Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC SPST-NO(28.5x28.5x25.3)mm Plug-In Automotive
Search Keywords: V23234C0001X006EV100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    V23234C0001X006-EV-100
  • Alias/AKA:
    2-1904011-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Connector
  • Operating Temperature:
    -40 to 125 °C
  • Termination Style:
    Connector
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,944
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$10.83
25
$7.65
50
$7.07
200
$6.77
400
$6.67
600
$6.57
1,000
$6.47
2,600 +
$6.37
Click for Quote
Log in to unlock special pricing
Older Equivalent
2-1904011-2
2-1904011-2
VIEW PRODUCT
Automotive Relay - SPST-NO (1 Form A) - 12VDC Coil - 30A Contact
CUSTOMERS ALSO BOUGHT
5