Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V23234B0001X001-EV-144

TE Connectivity / P&B Brand

Power Relay 12VDC SPST-NO(28.5x28.5x25.3)mm Plug-In Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC SPST-NO(28.5x28.5x25.3)mm Plug-In Automotive
Search Keywords: V23234B0001X001EV144
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    V23234B0001X001-EV-144
  • Alias/AKA:
    5-1904006-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Connector
  • Operating Temperature:
    -40 to 125 °C
  • Termination Style:
    Connector
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,086
Can Ship immediately
Minimum Order:
5
2 Weeks can ship 11/15/24
ADD TO CART
Qty
Unit Price
5
$9.13
25
$8.82
50
$8.05
200
$7.93
400
$7.81
600
$7.65
1,000
$7.53
2,600 +
$7.42
Click for Quote
Log in to unlock special pricing
Older Equivalent
5-1904006-1
5-1904006-1
VIEW PRODUCT
V23234B0001X001-EV-144
CUSTOMERS ALSO BOUGHT
5