Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V23234A0004X051-EV-100

TE Connectivity / P&B Brand

Power Relay 24VDC 120(NO)/45(NC)A SPDT(28.5x28.5x36.8)mm Plug-In Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 120(NO)/45(NC)A SPDT(28.5x28.5x36.8)mm Plug-In Automotive
Search Keywords: V23234A0004X051EV100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    V23234A0004X051-EV-100
  • Alias/AKA:
    2-1904025-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Connector
  • Operating Temperature:
    -40 to 125 °C
  • Termination Style:
    Quick Connect
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,014
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$5.32
25
$3.93
50
$3.47
200
$2.92
400
$2.72
600
$2.67
1,000
$2.63
2,600 +
$2.59
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
V23136A0103X151-EV-CBOX
V23136A0103X151-EV-CBOX
VIEW PRODUCT
CUSTOMERS ALSO BOUGHT
5